| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SGABM25-S6-C |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 25.4 mm, 1 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANSGABM25-S6-C |
SGABM25-S6-C
| Heilind Number: | PANSGABM25-S6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | SGABM25-S6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way mount in white is applied with user-supplied adhesive or a #6 (M3) screw and measures 1" x 1" (25.4 mm x 25.4 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management system with our versatile 4-way mount in white, perfect for indoor environments. Measuring 1" x 1" (25.4 mm x 25.4 mm), this mount offers easy installation using user-supplied adhesive or a #6 (M3) screw. Crafted from durable nylon 6.6, it ensures increased mechanical strength, heat and wear resistance, and stiffness for reliable performance. Each package contains 100 mounts, providing ample support for your organization needs. Upgrade your setup with this essential Cable Tie Mount, offering both convenience and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

