SN1200CREC

Heilind Number:PANSN1200CREC
Manufacturer:Panduit
Manufacturer Number:SN1200CREC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End of row cap kit for integral cabinet top cable routing system. Includes brackets and screws for 1200mm deep cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN1200CREC
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:44.11 in, 1120.4 mm
Overall Height:9.18 in, 233.2 mm
Overall Length:.58 in, 14.7 mm
Product Type:End of Row Panel
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN1200CREC

Detailed Description

Enhance cable organization in your network/server cabinet with our End of Row Cap Kit. Designed for seamless integration with S-Type cabinets, this kit includes brackets and screws for easy installation on the integral cabinet top cable routing system. With a sleek black finish, it not only ensures a professional look but also provides essential functionality. Measuring 1120.4mm in width, 233.2mm in height, and 14.7mm in length, it offers comprehensive coverage for effective cable management. Upgrade your setup with this essential Cabinet Accessory, perfect for maintaining a tidy and efficient workspace.