SN85SDB

Heilind Number:PANSN85SDB
Manufacturer:Panduit
Manufacturer Number:SN85SDB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Split doors for 45 RU 800mm wide cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN85SDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.06 in, 789 mm
Overall Height:82.9 in, 2105.7 mm
Overall Length:.81 in, 20.6 mm
Product Type:Split Door
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN85SDB

Detailed Description

Enhance the functionality and aesthetic appeal of your network/server cabinet with our Split Doors for 45 RU 800mm wide cabinets. Designed for seamless integration, these sleek black doors offer easy access to your equipment while maintaining a professional look. With a sturdy construction and precise measurements of 31.06 inches in width, 82.9 inches in height, and .81 inches in length, they are the perfect addition to your S-Type cabinet system. Upgrade your workspace with these essential cabinet accessories, ensuring optimal organization and security for your valuable equipment.