SN88SDB

Split doors for 48 RU 800mm wide cabinet. Color: Black

Upgrade your 48 RU 800mm wide cabinet with these sleek Split Doors. Designed for easy access and optimal organization, these black doors add a touch of efficiency to your networking or server setup. With a height of 88.15 inches and a width of 31.06 inches, they provide ample coverage and security for your equipment. Perfect for S-Type cabinets, these doors are a must-have accessory for any professional workspace. Elevate your cable management game with this essential cabinet accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN88SDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.06 in, 789 mm
Overall Height:88.15 in, 2239 mm
Overall Length:.81 in, 20.6 mm
Product Type:Split Door
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN88SDB
Supplier Product:Cabinet Accessories
Number of Rack Units:48
Standards Met:RoHS Compliant
Sub Brand:Net-Access

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: