SN88SDW

Split doors for 48 RU 800mm wide cabinet. Color: White

Enhance the functionality and aesthetic appeal of your 48 RU 800mm wide cabinet with these Split Doors in a sleek white finish. Designed for easy access and efficient organization, these doors are the perfect addition to any Network/Server Cabinet of the S-Type system. With a durable construction and precise measurements of 31.06" in width, 88.15" in height, and 20.6 mm in length, they ensure a seamless fit and optimal performance. Elevate your cable management and enclosure setup with these essential Cabinet Accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN88SDW
Color:White
Accessory Type:Cabinet Accessories
Overall Width:31.06 in, 789 mm
Overall Height:88.15 in, 2239 mm
Overall Length:.81 in, 20.6 mm
Product Type:Split Door
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN88SDW
Supplier Product:Cabinet Accessories
Number of Rack Units:48
Standards Met:RoHS Compliant
Sub Brand:Net-Access

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: