SN88SSHDB

Solid rear door for 48 RU 800mm wide S-Type Cabinet. Color: Black

Enhance the security and aesthetics of your 48 RU 800mm wide S-Type Cabinet with this sleek Solid Rear Door in black. Designed to seamlessly integrate into your network/server setup, this durable accessory offers a clean and professional look while keeping your equipment safe and secure. With an overall width of 31.06 inches and height of 2212.5 millimeters, it provides ample coverage for your cabinet. This Solid Single Hinge Door is a must-have for any organization looking to streamline their cable management and maintain a tidy workspace. Elevate your enclosure setup with this essential cabinet accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SN88SSHDB
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:31.06 in, 789 mm
Overall Height:87.11 in, 2212.5 mm
Overall Length:.88 in, 22.5 mm
Product Type:Solid Single Hinge Door
Compatible Cabinet System:Network/Server Cabinet
Compatible Cabinet Type:S-Type
SKU:PANSN88SSHDB
Supplier Product:Cabinet Accessories
Sub Brand:Net-Access
Number of Rack Units:48
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: