SR8-50-C0

StrongHoldâ„¢ Cable Tie, Releasable, 7.87L (200mm), Standard, Weather Resistant, Black, Package 100

Secure your cables with ease using our StrongHold™ Cable Tie. This releasable tie measures 7.87 inches in length and is designed for standard use. Crafted from durable nylon 6.6 material, it offers weather-resistant properties, making it ideal for outdoor applications. With a maximum operating temperature of 185°F and a minimum of -40°C, it ensures reliable performance in various environments. The black tie has a width of 8.5mm and a tensile strength of 50 lbs, providing strong support for your bundles. Whether you're organizing wires indoors or outdoors, this cable tie is a dependable choice. It comes in a package of 100, offering convenience for your cable management needs. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its production.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SR8-50-C0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.34 in, 8.5 mm
Overall Length:7.87 in, 199.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.97 in, 50 mm
Tensile Strength:50 lb, 222.41 N
Environment Application:Outdoor
Minimum Bundle Diameter:.12 in, 3 mm
SKU:PANSR8-50-C0
Supplier Product:Standard Cable & Wire Ties
Standards Met:CSA Certified, UL Listed (File #E56854), RoHS Complaint
Overall Thickness In:0.06 (In.)
Maximum Installation Temperature C:70 (°C)
Minimum Installation Temperature C:70 (°C)
Overall Thickness mm:1.5 (mm)
Maximum Installation Temperature F:158 (°F)
Minimum Installation Temperature F:-40 (°F)
Resistance Properties:UV-Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: