| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRM19CM3 |
| Color: | Black |
| Overall Width: | 19.24 in, 488.7 mm |
| Product Type: | 2-Post Rack Accessories |
| Number of Rack Units: | 3 |
| Static Load Capacity: | 200 lbs |
| SKU: | PANSRM19CM3 |
SRM19CM3
| Heilind Number: | PANSRM19CM3 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SRM19CM3 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Rack Mount Cantilevered Shelf mounts test gear, computer equipment and small networking devices on any EIA 19in (483mm) 2 post rack or 23in (584mm) 2 post rack with PEB1 or PEB2 extender brackets. The two-piece shelf mounts to the front and back of 2 post EIA racks. Aluminum, 3 RU, 200 lb load capacity, Black, 1pc.
More >>Specifications
Detailed Description
Easily mount test gear, computer equipment, and small networking devices with the Panduit Rack Mount Cantilevered Shelf. Designed for 19-inch or 23-inch 2 post racks, this shelf offers a convenient solution for organizing your equipment. With a sturdy aluminum construction and a 200 lb load capacity, it provides reliable support. The two-piece design allows for secure front and back mounting on EIA racks, ensuring stability. Perfect for maximizing space in your network setup, this black shelf is a versatile accessory for any IT environment. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your infrastructure.

