| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit SRM19FM2 |
| Color: | Black |
| Overall Width: | 19 in, 483 mm |
| Product Type: | 2-Post Rack Accessories |
| Number of Rack Units: | 2 |
| Static Load Capacity: | 66 lbs |
| SKU: | PANSRM19FM2 |
SRM19FM2
| Heilind Number: | PANSRM19FM2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | SRM19FM2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Rack Mount Shelf mounts test gear, computer equipment and small networking devices on 3in (76mm) or 6in (152mm) channel 2 post racks. The one-piece shelf mounts to the front of EIA racks. Steel, 2 RU, 66 lb load capacity, Black, 1pc.
More >>Specifications
Detailed Description
Mount your test gear, computer equipment, and small networking devices with ease using the Panduit Rack Mount Shelf. Designed for 3in (76mm) or 6in (152mm) channel 2 post racks, this one-piece shelf securely attaches to the front of EIA racks. Crafted from durable steel with a sleek black finish, it offers a 2 RU design with a 66 lb load capacity, making it ideal for organizing and supporting essential equipment. Whether in a professional setting or at home, this shelf is a versatile solution for efficient rack mounting. RoHS compliant for environmental responsibility. Elevate your setup with this essential 2-Post Rack Accessory.

