SST1.5I-C

Sta-Strap® cable tie, releasable, intermediate cross section, 5.3 (137mm) length, nylon 6.6, natural, standard package.

Part Aliases: Panduit MS3367-5-9  
Secure and release cables with ease using our Sta-Strap® cable tie. Made of durable nylon 6.6 material in a natural color, this intermediate cross-section tie is designed for indoor use, with a maximum operating temperature of 185°F and a minimum of -60°C. With a length of 5.3 inches and a width of 0.14 inches, it can accommodate bundles up to 1.25 inches in diameter. The tie offers a strong tensile strength of 40 lbs, ensuring reliable fastening. RoHS compliant and also known as MS3367-5-9, it comes in a standard package for convenient use. Perfect for wire and cable management, this releasable tie is a versatile solution for organizing and securing cables in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST1.5I-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.14 in, 3.4 mm
Overall Length:137 mm, 5.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.25 in, 31.8 mm
Tensile Strength:178 N, 40 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-5-9
SKU:PANSST1.5I-C
Overall Length:137 mm / 5.3 in
Min. Operating Temperature:-76 °F / -60 °C
Country of Origin:SG
Standard Carton Width:10.3 in / 261.62 mm
Material:Nylon
Package Weight:0.200 lbs
Standard Package Height:25.4 mm
Standard Package Width:144.78 mm / 5.7 in
Max. Operating Temperature:185 °F / 85 °C
Standard Carton Length:10.35 in / 185.42 mm
Package Quantity:100
Package Volume:0.028 cu ft
Color:Natural
Carton Qty:1000
Carton Weight:2.000 lbs
Standard Package Length:185.42 mm / 7.3 in
Width:3.4 mm / 0.14 in
Std Pkg UOM:Piece
UPC:07498350042
Standard Package Volume Ft3:0.0284 Ft3
Std Ctn Qty:1000
REACH Status:False
Std Package Width In:5.7 In
Standard Carton Volume Ft3:0.0284 Ft3
UOM EA PK:PK
Std Carton Length In:10.35 In
Std Package Height In:1 In
Lead Content Indicator:N
Country of Origin 2Digit:SG
GTIN Carton:50074983500425
Std Carton Width MM:261.62 MM
Standard Carton Weight Pounds:2.0000
Std Package Length MM:185.42 MM
Min Order UOM:Piece
NLD HS Code:3926909790000000000000
Std Carton Height MM:110.49 MM
Std Pkg Qty:100
EAN:00074983500420
USA HS Code:3926909990000000000000
ECCN Commodity Code:EAR99
Min Order Qty:100
Hazardous Material Flag:N
GTIN Package:00074983500420
Std Package Length In:7.3 In
California Pro65 Cancer:No
Std Carton Length MM:185.42 MM
Std Package Height MM:25.4 MM
Mercury Content Indicator:No
Restricted Use of Hazardous Substances:N
RoHS Compliant:Compliant
Buy American Compliant:Y
USA HS Code 10digit:3926909990
Standard Package Weight Pounds:0.2000
Std Carton Width In:10.3 In
Std Carton Height In:4.35 In
ARRA Compliant:Y
Std Package Width MM:144.78 MM
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
For Use With:Cables
Sub Brand:Pan-Ty®
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download