SST1M-C

Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, standard package.

Secure your cables with ease using our Sta-Strap® cable tie, designed for convenient release and re-fastening. This miniature cross-section tie is crafted from durable nylon 6.6 in a natural hue, perfect for indoor applications. With a length of 4.0 inches and a maximum operating temperature of 185°F, it offers reliable performance in various settings. The 18 lb tensile strength ensures sturdy bundling, while the .78-inch maximum bundle diameter accommodates multiple cables. RoHS compliant and featuring a sleek design, this cable tie is a must-have for efficient wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST1M-C
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.1 in, 2.4 mm
Overall Length:4 in, 102 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.78 in, 19.8 mm
Tensile Strength:18 lb, 80 N
Product:Releasable Cable & Wire Ties
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST1M-C
Carton Weight:2.000 lbs
Standard Package Length:165.1 mm / 6.5 in
Overall Length:102 mm / 4 in
Package Weight:0.200 lbs
Package Quantity:100
Width:2.4 mm / 0.1 in
Max. Operating Temperature:85 °C / 185 °F
Standard Carton Length:165.1 mm / 10.2 in
Carton Qty:1000
Country of Origin:SG
Min. Operating Temperature:-60 °C / -76 °F
Color:Natural
Standard Package Height:21.59 mm
Package Volume:0.028 cu ft
Material:Nylon
Standard Carton Width:160.02 mm / 6.3 in
Standard Package Width:3.2 in / 81.28 mm
Std Pkg UOM:Piece
Std Carton Height In:4.55 In
Std Package Length In:6.5 In
Min Order UOM:Piece
Std Carton Width In:6.3 In
Buy American Compliant:Y
Standard Package Weight Pounds:0.2000
ARRA Compliant:Y
REACH Status:False
Country of Origin 2Digit:SG
UPC:07498350002
Min Order Qty:100
Std Package Width MM:81.28 MM
Std Carton Width MM:160.02 MM
USA HS Code 10digit:3926909990
Standard Carton Volume Ft3:0.0284 Ft3
UOM EA PK:PK
ECCN Commodity Code:EAR99
Std Package Height MM:21.59 MM
Std Package Length MM:165.1 MM
Std Pkg Qty:100
GTIN Package:00074983500024
Std Carton Length MM:165.1 MM
RoHS Compliant:Compliant
Standard Package Volume Ft3:0.0284 Ft3
NLD HS Code:3926909790000000000000
Std Carton Length In:10.2 In
Lead Content Indicator:N
Mercury Content Indicator:No
Std Package Width In:3.2 In
Standard Carton Weight Pounds:2.0000
EAN:00074983500024
Std Ctn Qty:1000
Std Package Height In:.85 In
Hazardous Material Flag:N
GTIN Carton:50074983500029
USA HS Code:3926909990000000000000
California Pro65 Cancer:No
Std Carton Height MM:115.57 MM
Restricted Use of Hazardous Substances:N
Sub Brand:Pan-Ty®
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
For Use With:Cables
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Product Change Notice Download