PLT1M-M100

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant polypropylene, black.

Secure your cables with ease using our Pan-Ty® locking tie, featuring a miniature cross section and a weather-resistant polypropylene construction in classic black. With a length of 3.9 inches, it offers versatility for various applications, whether indoors or outdoors. Operating efficiently in temperatures ranging from -60°C to 115°C (-76°F to 239°F), this durable tie ensures reliable performance in any environment. Boasting a tensile strength of 18 lbs, it can securely hold bundles with a maximum diameter of 0.87 inches. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your wire and cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M100
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Polypropylene
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1M-M100
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.05 (In.)
Standards Met:RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Resistance Properties:Chemical Resistant
For Use With:GTS-E, GS2B-E, PTS, PPTS, STS2
Overall Thickness mm:1.3 (mm)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download