T100X000VXC-BK

Black on yellow, vinyl tape. Width: 1.00".

Elevate your labeling game with our vibrant Black on Yellow Vinyl Tape. Perfect for creating clear and eye-catching labels, this high-quality tape is 1 inch wide and comes in a 25-foot roll, providing ample material for all your organizational needs. The durable vinyl construction ensures long-lasting performance, while the bold black text on a bright yellow background guarantees maximum visibility. Whether you're marking cables, equipment, or storage containers, this tape is a must-have for efficient and effective labeling. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your labeling system today with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T100X000VXC-BK
Color:Yellow
Overall Width:1 in, 25.4 mm
Overall Length:25 ft, 7.6 m
Material:Vinyl
Ribbon Color:Black
SKU:PANT100X000VXC-BK
Supplier Product:Portable Printer Continuous Tape
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: