T19F-C

Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .19" (4.8mm) x 100', polyethylene, natural.

Enhance the durability of your wire, cable, hose, or tubing with our Spiral Wrap. Measuring .19 inches in diameter and extending up to 100 feet, this natural polyethylene wrap offers reliable abrasion protection. With a maximum operating temperature of 122°F and a flammability rating of HB, it ensures safety and longevity in various applications. The .03-inch wall thickness and ability to accommodate bundles up to 1 inch in diameter make it versatile for different needs. RoHS compliant and designed for easy installation, it's a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T19F-C
Color:Natural
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Maximum Bundle Diameter:1 in, 25.4 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:HB
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Minimum Bundle Diameter:.12 in, 3.2 mm
SKU:PANT19F-C
Includes:Installation Tool
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Resistance Properties:Abrasion Protection
Product Category:ABRASION PROTECTION
Standards Met:UL Recognized E141152

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download