| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000VV1Y |
| Color: | Purple |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -50 °C, -58 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000VV1Y |
T200X000VV1Y
Specifications
Detailed Description
Enhance your labeling tasks with this continuous vinyl tape in a vivid purple hue. Measuring 2.00 inches wide and extending to a generous 100 feet in length, this one-piece package offers ample supply for your needs. Crafted from durable vinyl, it can withstand temperatures ranging from -50°C to 80°C (-58°F to 176°F), ensuring reliable performance in various environments. Compatible with thermal transfer printers, it guarantees crisp and clear printing results. Ideal for a wide range of applications, this tape belongs to our comprehensive selection of label and identification products, providing essential tools for efficient organization and communication. Elevate your labeling experience with this high-quality, versatile tape.

