| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T200X000YP1 |
| Color: | White |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| SKU: | PANT200X000YP1 |
T200X000YP1
Specifications
Detailed Description
Enhance your labeling and identification needs with our Super-Tack continuous tape. Made from durable polyester in a crisp white hue, this tape is 2 inches wide and stretches an impressive 100 feet in length, ensuring ample supply for your requirements. With a high maximum operating temperature of 150°C (302°F) and a low of -40°C (-40°F), it's suitable for various environments. Compatible with thermal transfer printers, it guarantees clear, professional results. Perfect for a wide range of applications, this tape is a versatile and essential tool in any workplace.

