Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST1M-M |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .1 in, 2.4 mm |
Overall Length: | 102 mm, 4 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 19.8 mm, .78 in |
Tensile Strength: | 18 lb, 80 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-4-9 |
SKU: | PANSST1M-M |
Standard Carton Length: | 204.47 mm / 23.05 in |
Material: | Nylon |
Package Volume: | 0.043 cu ft |
Standard Package Length: | 8.05 in / 204.47 mm |
Color: | Natural |
Max. Operating Temperature: | 185 °F / 85 °C |
Standard Package Height: | 53.34 mm / 2.1 in |
Standard Carton Width: | 273.05 mm / 10.75 in |
Package Quantity: | 1000 |
Country of Origin: | SG |
Package Weight: | 0.600 lbs |
Overall Length: | 4 in / 102 mm |
Carton Qty: | 50000 |
Width: | 0.1 in / 2.4 mm |
Carton Weight: | 30.000 lbs |
Standard Package Width: | 6.4 in / 162.56 mm |
Min. Operating Temperature: | -60 °C / -76 °F |
Std Carton Height MM: | 320.04 MM |
Standard Carton Weight Pounds: | 30.0000 |
Std Carton Width In: | 10.75 In |
Standard Package Weight Pounds: | 0.6000 |
Std Pkg Qty: | 1000 |
Std Carton Length MM: | 204.47 MM |
Std Package Height In: | 2.1 In |
Min Order UOM: | Piece |
NLD HS Code: | 3926909790000000000000 |
EAN: | 00074983500055 |
Standard Package Volume Ft3: | 0.0433 Ft3 |
California Pro65 Cancer: | No |
Std Ctn Qty: | 50000 |
Min Order Qty: | 1,000 |
Std Carton Height In: | 12.6 In |
GTIN Carton: | 50074983500050 |
UOM EA PK: | PK |
Std Carton Width MM: | 273.05 MM |
RoHS Compliant: | Compliant |
Buy American Compliant: | Y |
USA HS Code: | 3926909990000000000000 |
GTIN Package: | 00074983500055 |
Std Carton Length In: | 23.05 In |
REACH Status: | False |
Standard Carton Volume Ft3: | 0.0433 Ft3 |
ARRA Compliant: | Y |
UPC: | 07498350005 |
Std Pkg UOM: | Piece |
Std Package Length In: | 8.05 In |
Std Package Height MM: | 53.34 MM |
Std Package Width In: | 6.4 In |
Country of Origin 2Digit: | SG |
USA HS Code 10digit: | 3926909990 |
Std Package Length MM: | 204.47 MM |
Hazardous Material Flag: | N |
Restricted Use of Hazardous Substances: | N |
ECCN Commodity Code: | EAR99 |
Mercury Content Indicator: | No |
Std Package Width MM: | 162.56 MM |
Lead Content Indicator: | N |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Resistance Properties: | Heat-Resistant |
For Use With: | Cables |
Sub Brand: | Pan-Ty® |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Maximum Installation Temperature C: | 0 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2023 | PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23 | Download |