T25T-L

The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .25" (6.4mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 50' (15.2m) reels.

Shield your wires, cables, hoses, and tubing with our durable Spiral Wrap, offering reliable abrasion protection. Made of natural color tetrafluoroethylene, this essential accessory boasts a .25" (6.4mm) outside diameter and comes in convenient 50' (15.2m) reels. With a maximum operating temperature of 180°C (356°F) and a minimum of -270°C (-454°F), it guarantees performance in diverse environments. Its V-0 flammability rating ensures safety, while its flexible design allows for easy application. Ideal for indoor and outdoor use, this Spiral Wrap is a must-have for efficient wire and cable management. RoHS compliant for added peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T25T-L
Color:Natural
Maximum Operating Temperature:180 °C, 356 °F
Minimum Operating Temperature:-270 °C, -454 °F
Overall Length:15.2 m, 50 ft
Material:TFE
Maximum Bundle Diameter:2 in, 50.8 mm
Wall Thickness:.03 in, .8 mm
Flammability Rating:V-0
Product:Cable Spiral Wraps
Product Type:Spiral Wrap
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:.18 in, 4.8 mm
SKU:PANT25T-L
Resistance Properties:Abrasion Protection
Includes:Installation Tool
Standards Met:UL Recognized- E141152
Application:(1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing
Product Category:ABRASION PROTECTION

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2023PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products.

Download