P10-14R-D

Ring Terminal, 14 – 10 AWG, 1/4" stud size, non-insulated, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 14-10 AWG wires with a 1/4" stud size. This non-insulated terminal, crafted from durable copper with a tin-plated finish, ensures reliable conductivity even in high-temperature environments, with a maximum operating temperature of 150 °C (302 °F). Its beveled barrel type allows for secure crimping, while its 2 kV voltage rating guarantees safe performance. Perfect for bulk installations, this terminal is RoHS compliant, meeting strict environmental standards. Upgrade your wiring setup with this essential component for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-14R-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:13.2 mm, .52 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.35 in, 8.9 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-14R-D
Supplier Product:Ring Terminals
Inside Diameter In:0.13 (In.)
Overall Width mm:13.2 (mm)
Color Code:Silver
Wire Strip Length In:0.28 (In.)
Overall Width In:0.52 (In.)
Tongue Thickness mm:1 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Width mm:13.2 (mm)
Stud Hole Size In:23/100 (In.)
Insulation Diameter mm:5.6 (mm)
Minimum Wire Insulation Diameter In:0.27 (In.)
Tongue Thickness In:0.04 (In.)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:6 (mm²)
Sub Brand:Pan-Term
Insulation Diameter In:0.22 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Tongue Length mm:3.3 (mm)
Minimum Copper Conductor Size AWG STR:#14 AWG
Flammability Rating:UL 587-H
Overall Length In:0.96 (In.)
Stud Hole Size mm:6 (mm)
Tongue Length In:0.13 (In.)
Inside Diameter mm:3.3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Length mm:24.4 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Tongue Width In:0.52 (In.)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Minimum Wire Insulation Diameter mm:6.8 (mm)
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: