Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | T38F-C |
Color: | Natural |
Maximum Operating Temperature: | 50 °C, 122 °F |
Minimum Operating Temperature: | -20 °C, -4 °F |
Overall Length: | 100 ft, 30.5 m |
Material: | Polyethylene |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Wall Thickness: | .05 in, 1.4 mm |
Flammability Rating: | UL94 HB1 |
Product: | Cable Spiral Wraps |
Product Type: | Spiral Wrap |
Environment Application: | Indoor/Outdoor1 |
Minimum Bundle Diameter: | .31 in, 7.9 mm |
SKU: | PANT38F-C |
Resistance Properties: | Flame Resistance |
Application: | (1) Harness Multiple Cables Into a Single Manageable Bundle(2) Allows Breakouts of Single/Multiple Cables(3) Provides Abrasion Protection for Wire, Cables, Hoses, and Tubing |
Standards Met: | UL Recognized E141152 |
Product Category: | ABRASION PROTECTION |
Includes: | Installation Tool |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. |
Download |