CCS19-S8-M

The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .19" (4.8mm) . It is white and comes in packages of 1000.

Secure cables effortlessly with our fixed diameter cable clamp, featuring a #8 (M4) screw for sturdy mounting. Made of durable white nylon 6.6, this clamp is perfect for indoor use and is RoHS compliant. With a maximum bundle diameter of .19" (4.8mm), it offers reliable cable management. Each package contains 1000 clamps, ensuring ample supply for your needs. Streamline your wiring setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS19-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.19 in, 4.8 mm
Overall Length:10.9 mm, .43 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS19-S8-M
Minimum Operating Temperature F:-76 (°F)
Product Category:CABLE ACCESSORIES
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)
Minimum Operating Temperature C:-60 (°C)
Maximum Operating Temperature F:185 (°F)
Maximum Flange Thickness mm:1.3 (mm)
Standards Met:UL Recognized E136577, RoHS Compliant
Mounting Hole Diameter In:0.16 (In.)
Resistance Properties:Flame-Resistant
Mounting Hole Diameter mm:4.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: