T400X000RXT

Heilind Number:PANT400X000RXT
Manufacturer:Panduit
Manufacturer Number:T400X000RXT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Reflective Continuous Tape, Yellow, 4.00" W x 50' L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T400X000RXT
Color:Yellow
Overall Width:4 in, 101.6 mm
Overall Length:50 ft, 15.24 m
Material:GMRS1
Finish/Coating:Laminated
SKU:PANT400X000RXT

Detailed Description

Enhance visibility and safety with our Reflective Continuous Tape in vibrant yellow. Measuring 4.00 inches wide by 50 feet long, this durable tape is perfect for a variety of applications. Made of high-quality GMRS1 material and laminated for added protection, it ensures long-lasting performance. Ideal for labeling and identification purposes, this tape is a must-have for any workspace. Stay compliant and stand out with this essential product.