T45DW8

Heilind Number:PANT45DW8
Manufacturer:Panduit
Manufacturer Number:T45DW8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

T-45 divider wall, 8 foot length. Must use wire retainers to ensure channel separation per UL/CSA.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T45DW8
Color:White
Mount Type:Snap-On1
Overall Width:2.38 in, 60.4 mm
Overall Height:.75 in, 19 mm
Overall Length:8.01 ft, 2.4 m
Material:PVC
Fitting Type:Channel
Height:.75 in, 19 mm
Width:2.38 in, 60.4 mm
Product:Multichannel Raceway
Product Type:Low Voltage
Raceway Type:Low Voltage
SKU:PANT45DW8

Detailed Description

Enhance cable organization with our T-45 divider wall, designed for efficient channel separation in low voltage wiring setups. Crafted from durable PVC in a sleek white finish, this 8-foot length snap-on wall ensures a secure fit for optimal cable management. With UL/CSA compliance, it guarantees safety and reliability. Pair it with wire retainers for added stability. Perfect for maintaining neat and organized wiring systems, our divider wall from the Multichannel Raceway collection is a must-have accessory for any professional installation project.