| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T70BEI8 |
| Color: | Electric Ivory |
| Mount Type: | Screw On1 |
| Overall Width: | 4.07 in, 103.4 mm |
| Overall Height: | 1.77 in, 45 mm |
| Overall Length: | 8.01 ft, 2.4 m |
| Material: | PVC |
| Fitting Type: | Channel |
| Height: | 45 mm, 1.77 in |
| Width: | 103.4 mm, 4.07 in |
| Product: | Multichannel Raceway |
| Product Type: | Low Voltage |
| Raceway Type: | Low Voltage |
| SKU: | PANT70BEI8 |
T70BEI8
Specifications
Detailed Description
Enhance cable management efficiency with our T-70 raceway base, available in 8' and 10' lengths for seamless installation. Crafted from durable PVC in an Electric Ivory hue, this base features pre-punched mounting holes for convenient setup. With an overall width of 103.4 mm and a height of 45 mm, it offers ample space for organizing wires. Designed for low voltage applications, this channel fitting is a reliable solution for maintaining a tidy workspace. Ideal for use in commercial and residential settings, it ensures a professional finish to any wiring project. Upgrade your setup with our Multichannel Raceway base and experience the benefits of streamlined wire and cable management.

