T70FH2WH

Snap-on horizontal sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, White.

Enhance your communication setup with our Snap-on horizontal sloped faceplate in a sleek white finish. Designed for convenience, this faceplate effortlessly accommodates two Panduit® Mini-Com® Modules (sold separately). Crafted from durable PVC, it requires no additional mounting hardware for easy installation. Perfect for single gang setups, this surface raceway faceplate is a must-have for efficient wire and cable management. Add it to your cart today and streamline your workspace with style and functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit T70FH2WH
Color:White
Overall Width:4.5 in, 114.3 mm
Overall Height:2.75 in, 69.8 mm
Material:PVC
Number of Ports:2
Product:Surface Raceway Faceplates
Gang Type:Single Gang
SKU:PANT70FH2WH
Application:Provide Maximum Flexibility for Routing, Protecting, and Concealing High-Performance Copper, Voice, Video, Fiber Optic, and Electrical Wiring
Sub Brand:Mini-Com®
Standards Met:UL5A Listed; CSA 22.2 No.62-93; RoHS Compliant
Outlet Orientation:Sloped

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: