TA1S8-C
The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
Keep your cables organized with our Cable Tie Mount, designed for easy installation with a #8 (M4) screw. Made of durable nylon 6.6 in a natural color, this mount offers enhanced mechanical strength, heat and wear resistance, and stiffness, perfect for indoor environments. Each pack contains 100 mounts, ensuring you have plenty on hand for all your cable management needs. Stay compliant with RoHS regulations while keeping your workspace tidy and efficient. Upgrade your wire and cable management system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TA1S8-C |
Color: | Natural |
SKU: | PANTA1S8-C |
Environment: | Indoor |
Application: | Low Profile Tie Anchor Mounts, Versatile Mount for Applications where Space is Limited |
Standards Met: | CE Compliant, UL Recognized E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |