THMSP20-C30
The CLT harness cable tie mount in black is applied with a push barb and is 0.47" (11.7 mm) in height. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor and high-temperature environments. It comes in packages of 100.
Easily secure cables with our CLT harness cable tie mount in black. Featuring a convenient push barb design, this mount is 0.47" in height and crafted from heat-stabilized nylon 6.6 for enhanced durability in both indoor and high-temperature settings. With increased mechanical strength, heat and wear resistance, and stiffness, it ensures reliable cable organization. Each pack contains 100 mounts, making it ideal for various applications. UL94V-2 rated for safety and RoHS compliant, it's a must-have for efficient wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | THMSP20-C30 |
Color: | Black |
Overall Width: | .37 in, 9.4 mm |
Overall Height: | .16 in, 4.1 mm |
Overall Length: | 1.54 in, 39.1 mm |
Material: | Heat Stabilized Nylon 6.6 |
Width: | 0.37 in, 9.4 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTHMSP20-C30 |
Maximum Compatible Panel Thickness In: | 0.16 (In.) |
Application: | Tie Harness Mount to be attached to the wire harness during assembly. Used with harness board standoff posts and available with or without corrugated tubing location tab. Can be used for indoor and high temperature applications. |
Standards Met: | UL Recognized:E136577, RoHS Compliant |
Environment: | Indoor High Temp |
Maximum Compatible Panel Thickness mm: | 4.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |