LD10IG6-A
One-piece latching surface raceway with pre-applied adhesive backed tape, 6 foot length, International Gray, PVC, Length 6.00 ft.
Enhance cable organization with this one-piece latching surface raceway, boasting a convenient 6-foot length and pre-applied adhesive-backed tape for easy installation. Crafted from durable PVC in a sleek International Gray hue, it offers both style and functionality. With a width of 1.51 inches, it provides ample space for cables while seamlessly blending into any environment. Designed for low voltage applications, this raceway is a reliable solution for wire management. RoHS compliant and featuring a channel fitting type, it guarantees both performance and environmental responsibility. Upgrade your cable management system with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LD10IG6-A |
Color: | International Gray |
Mount Type: | Adhesive |
Overall Width: | 1.51 in, 38.4 mm |
Material: | Rigid PVC |
Fitting Type: | Channel |
Product: | Single Channel Raceway |
Raceway Type: | Low Voltage |
SKU: | PANLD10IG6-A |
For Use With: | LD Raceway |
Sub Brand: | Pan-Way |
Application: | Pan-Way ® LD Surface Raceways are designed to provide easy and economical solutions for routing any low voltage cable along smooth and clean perimeter walls, baseboards or ceilings. This raceway is a perfect solution for schools, hospitals, offices, homes |
Standards Met: | Ul94V-0, Ft4, Meets TIA/EIA Standards, UL5A Listed, UL Compliant. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |