TM2S6-C
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
Secure cables effortlessly with our Cable Tie Mount, perfect for indoor environments. Made of durable nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 185°F, and wear resistance. This natural-colored mount, applied with a #6 (M3) screw, measures 0.43" wide and 0.63" long, ensuring a secure fit. With a UL94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Each package contains 100 mounts, making it convenient for various applications in wire and cable management. Upgrade your setup with this reliable Cable Tie Mount.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM2S6-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .43 in, 10.9 mm |
Overall Height: | 7 mm1 |
Overall Length: | .63 in, 16 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | .43 in, 10.9 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM2S6-C |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environment: | Indoor |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |