TM2S6-M
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Enhance cable management with our versatile Cable Tie Mount, designed for secure fastening in indoor environments. Crafted from durable nylon 6.6, it offers optimal mechanical strength, heat resistance, and stiffness, ensuring long-lasting performance. The natural color and sleek design seamlessly blend in with any setup, while the included #6 (M3) screw simplifies installation. With a wide base measuring 0.43" (10.9 mm), it accommodates various cable tie sizes, keeping wires organized and tidy. Each package contains 1000 mounts, making it ideal for large-scale projects. Operating smoothly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it's a reliable solution for diverse applications. Trust in our Cable Tie Mount for efficient wire and cable management, meeting RoHS compliance standards for environmental responsibility. Elevate your workspace with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM2S6-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .43 in, 10.9 mm |
Overall Height: | 7 mm1 |
Overall Length: | .63 in, 16 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | 10.9 mm, .43 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM2S6-M |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Environment: | Indoor |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |