TM2S6-M30
The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Secure your cables with ease using our Cable Tie Mount in black, designed for efficient organization in indoor environments. Made of heat-stabilized nylon 6.6, it offers enhanced mechanical strength, heat, and wear resistance, ensuring durability. With a width of 0.43" (10.9 mm) and a convenient #6 (M3) screw application, it provides a reliable solution for your cable management needs. Each package includes 1000 mounts, guaranteeing ample supply for your projects. From its UL94V-2 flammability rating to RoHS compliance, this mount prioritizes safety and environmental responsibility. Operating smoothly in temperatures ranging from -60°C to 115°C (-76°F to 239°F), it is a versatile and essential tool for any wiring setup. Upgrade your organization system with our Cable Tie Mount, a dependable choice for professionals and DIY enthusiasts alike.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM2S6-M30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .43 in, 10.9 mm |
Overall Length: | .63 in, 16 mm |
Material: | Heat Stabilized Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | 10.9 mm, .43 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM2S6-M30 |
Environment: | Indoor |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |