PLT1.5I-M20
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie, specially designed for intermediate cross sections. Crafted from durable nylon 6.6, this black tie is perfect for a variety of applications, including plenum environments. With a length of 5.6 inches (142mm) and a maximum bundle diameter of 1.38 inches (35mm), it offers reliable fastening for your cables. Its impressive tensile strength of 40 lbs (177.92 N) ensures a secure hold, while its RoHS compliance guarantees environmental responsibility. Whether you're organizing cables at home or in a professional setting, this bulk package of ties is a must-have for efficient wire management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5I-M20 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5I-M20 |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Overall Thickness mm: | 1.3 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |