TMEH-S25-Q0

The extra heavy cable tie mount in black is applied with a 1/4" (M6) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25.

Easily secure cables with our extra-heavy black cable tie mount, designed for rugged outdoor use. Crafted from weather-resistant nylon 6.6, it offers enhanced mechanical strength, heat and wear resistance, and stiffness, ensuring reliable performance in any environment. With a 1/4" (M6) screw application, installation is a breeze. Each pack contains 25 mounts, making it convenient for various projects. UL94V-2 rated for safety, this cable tie mount is a durable solution for organizing and securing cables. Operating temperature ranges from -60°C to 85°C, guaranteeing versatility in both cold and hot conditions. Trust in our Cable Tie Mount for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEH-S25-Q0
Color:Black
SKU:PANTMEH-S25-Q0
Environment:Outdoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Application:Extra Heavy Cable Tie Mount Applied With a Screw for Outdoor Environment

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: