GES99F-A-C0
Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black.
Enhance the durability and functionality of your cable management setup with our Solid Grommet Edging. Crafted from weather-resistant polyethylene in sleek black, this grommet boasts a .099" thickness for optimal protection. Its adhesive lined design ensures a secure fit, while the straight edges guarantee easy installation. Perfect for organizing and safeguarding cables in any environment, this RoHS-compliant accessory is a must-have for efficient wire management. Explore our range of products for more essential solutions.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | GES99F-A-C0 |
Color: | Black |
SKU: | PANGES99F-A-C0 |
Application: | To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts. |
Resistance Properties: | Weather-Resistant |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |