TMEH2S6-3E-C350

Heavy Duty cable tie mount with 12" wide strap cable assembly, hole size 0.25", screw applied, Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6.

Secure your cables with ease using this heavy-duty cable tie mount. Featuring a 12" wide strap cable assembly and a hole size of 0.25", this mount is perfect for keeping wires organized. Made from durable Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6 in a sleek black color, it ensures longevity and reliability. The screw-applied design and 1/4" mount hole thread size make installation simple. With an overall width of 0.74 in and height of 0.62 in, it provides a sturdy hold for your cables. Perfect for wire and cable management, this cable tie mount is a must-have for any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEH2S6-3E-C350
Color:Black
Overall Width:.74 in, .74 mm
Overall Height:.62 in, 15.7 in
Overall Length:12.1 in, 307.3 mm
Material:Weather Resistant Nylon 6.6
Mount Hole Thread Size:1/4"
Width:0.74 in, .74 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTMEH2S6-3E-C350
Application:Pan-Ty Wide Strap Extra Heavy Cable Ties
Environment:Indoor and Outdoor
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: