TMEH2S8-3E-C350

Heavy Duty cable tie mount with 12" wide strap cable assembly, hole size 0.31", screw applied, Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6.

Secure your cables with ease using our Heavy Duty Cable Tie Mount, featuring a 12" wide strap cable assembly for convenient organization. Made of durable Heat Stabilized, Impact Modified, Weather Resistant Nylon 6.6 in sleek black, this mount ensures reliable fastening. With a hole size of 0.31" and screw application, installation is a breeze. Its sturdy construction guarantees long-lasting performance, while the overall dimensions of 0.74" in width, 0.62" in height, and 12.1" in length provide ample support for your cables. Perfect for managing wires in various applications, this Cable Tie Mount is a versatile and essential tool for any wire and cable management setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TMEH2S8-3E-C350
Color:Black
Overall Width:.74 in, .74 mm
Overall Height:.62 in, 15.7 in
Overall Length:12.1 in, 307.3 mm
Material:Weather Resistant Nylon 6.6
Mount Hole Thread Size:5/16"
Width:.74 mm, 0.74 in
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTMEH2S8-3E-C350
Application:Pan-Ty Wide Strap Extra Heavy Cable Ties
Environment:Indoor and Outdoor
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: