TMSTHS16-D0
The cable tie mount in black is installed onto a 0.63" (16.0mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.
Enhance your cable management with our weather-resistant nylon 6.6 cable tie mount in sleek black. Designed for 0.63" studs, this durable mount ensures secure fastening even in outdoor settings, thanks to its impact-modified construction. With increased mechanical strength, heat resistance up to 185°F, and a wide operating temperature range from -60°C to 85°C, it's perfect for versatile applications. Each pack contains 500 mounts, measuring 1.99" in length, 1" in width, and 1.1" in height. UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire and cable organization with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TMSTHS16-D0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Height: | 1.1 in, 27.9 mm |
Overall Length: | 1.99 in, 50.5 mm |
Material: | Weather Resistant Nylon 6.6 |
Width: | 25.4 mm, 1 in |
Flammability Rating: | UL94 HB1 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTMSTHS16-D0 |
Environment: | Outdoor |
Standards Met: | Environmental Compliance 2000/53/EC ELV, 2002/95/EC RoHS |
Application: | To Route and Secure Heavy Wire, Cable, Hydraulics and Coolant Hoses in the Oem, Aerospace, Marine, Heavy Truck and Automotive Markets. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |