TP2-M

The cable tie plate in natural color is applied with #10 (M5) screws. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It is used with miniature, intermediate, and standard cable ties. It comes in packages of 1000.

Enhance cable management efficiency with our Cable Tie Plate, designed for secure fastening in indoor settings. Crafted from durable nylon 6.6 in a natural hue, it offers enhanced mechanical strength, heat resistance, and stiffness. Compatible with miniature, intermediate, and standard cable ties, this plate is a versatile solution for organizing cables. Each pack contains 1000 units, ensuring ample supply for your needs. Installation is a breeze with #10 screws, and with a compact design measuring .5 inches in width, .13 inches in height, and 1.98 inches in length, it's perfect for various applications. Rest assured of its quality as it meets RoHS compliance and UL94V-2 flammability rating standards. Upgrade your wire and cable management setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TP2-M
Color:Natural
Overall Width:.5 in, 12.7 mm
Overall Height:.13 in, 3.2 mm
Overall Length:1.98 in, 50.3 mm
Material:Nylon 6.6
Mount Hole Thread Size:#10
Width:0.5 in, 12.7 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTP2-M
Environment:Indoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Application:Cable Tie Plate Used with Miniature, Intermediate, And Standard Cable Ties.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: