TP4H-D

The cable tie plate in natural color is applied with 1/4" (M6) screws. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It comes in packages of 500.

Enhance cable management efficiency with our Cable Tie Plate in a natural finish, designed for easy application with 1/4" (M6) screws. Crafted from durable nylon 6.6, this plate offers increased mechanical strength, heat and wear resistance, and stiffness, making it ideal for indoor environments. Compatible with various cable tie sizes, including miniature, intermediate, standard, heavy-standard, light-heavy, and heavy variants, it ensures versatile use. Each package contains 500 plates, guaranteeing ample supply for your organizational needs. Stay organized and secure with this essential cable management accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TP4H-D
Color:Natural
Overall Width:.62 in, 15.7 mm
Overall Height:.2 in, 5.2 mm
Overall Length:3.08 in, 78.2 mm
Material:Nylon 6.6
Mount Hole Thread Size:M6
Width:15.7 mm, 0.62 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANTP4H-D
Application:Cable Tie Plate Used with Miniature, Intermediate, Standard, Heavy-Standard, Light-Heavy, and Heavy Cable Ties.
Environment:Indoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: