VCC25-A-C

Adhesive backed vertical cord clip, .25" (6.4mm) bundle, natural, standard package.

Effortlessly organize cables with our adhesive-backed vertical cord clip. Designed for .25" (6.4mm) bundles, this natural-colored clip offers a secure hold with rubber adhesive tape mounting. Made of durable Nylon 6.6, it ensures lasting performance in indoor environments. The compact design, measuring .5" (12.7mm) in width, .44" (11.2mm) in height, and 1" (25.4mm) in length, accommodates up to .25" (6.4mm) bundle diameter. RoHS compliant, this essential cable management solution is part of our wide range of wire and cable management products, perfect for maintaining a tidy workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit VCC25-A-C
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:.5 in, 12.7 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:0.5 in, 12.7 mm
Product Type:Vertical Cord Clip
Environment Application:indoor1
SKU:PANVCC25-A-C
Supplier Product:Cable & Conduit Clips
Application:Clean, Dry, Smooth, Grease-Free Surface
Standards Met:RoHS Complaint
Product Category:CABLE ACCESSORIES
Adhesive Material:Rubber

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: