VCC25-A-M

Adhesive backed vertical cord clip, .25" (6.4mm) bundle, natural, bulk package.

Secure your cables with ease using our Adhesive Backed Vertical Cord Clip. Designed for .25" (6.4mm) bundles, this natural-colored clip offers a convenient and durable solution for cable management. With a rubber adhesive tape for easy mounting, it ensures a strong hold in indoor environments. Crafted from Nylon 6.6, it guarantees reliability and longevity. Its compact size, measuring .5" in width, .44" in height, and 1" in length, makes it ideal for various applications. RoHS compliant, it meets environmental standards. Upgrade your wire and cable organization with this essential conduit accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit VCC25-A-M
Color:Natural
Mount Type:Rubber Adhesive Tape
Overall Width:.5 in, 12.7 mm
Overall Height:.44 in, 11.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Width:0.5 in, 12.7 mm
Product Type:Vertical Cord Clip
Environment Application:indoor1
SKU:PANVCC25-A-M
Supplier Product:Cable & Conduit Clips
Application:Clean, Dry, Smooth, Grease-Free Surface
Product Category:CABLE ACCESSORIES
Adhesive Material:Rubber
Standards Met:RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: