| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit WL36Y |
| Maximum Operating Temperature: | 80 °C, 176 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 2.5 in, 5.8 mm |
| Overall Height: | 2.5 in, 50.8 mm |
| Material: | Adhesive Paper |
| Background Color: | Yellow |
| Environment Application: | Indoor/Outdoor1 |
| Legend Color: | Black |
| Number of Labels: | 50 |
| SKU: | PANWL36Y |
WL36Y
| Heilind Number: | PANWL36Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | WL36Y |
| ECAD Model: |
Description:
ISO warning symbol, 2.0" (50.8mm) triangle width, warning - hot surface warning symbol, vinyl adhesive, black/yellow, 50 labels/roll, 1 roll/package.
More >>Specifications
Detailed Description
Alert everyone to potential hazards with our 2.0" (50.8mm) triangle width ISO warning symbol label. This eye-catching design features the universally recognized hot surface warning symbol in bold black and yellow, ensuring visibility and compliance. With a vinyl adhesive backing, it's easy to apply on various surfaces for both indoor and outdoor use. Each roll contains 50 labels, making it convenient for large-scale applications. Operating temperature ranges from -40 °C to 80 °C (-40 °F to 176 °F), guaranteeing durability in diverse environments. Stay safe and informed with this essential labeling solution.

