WMPV45E

The Panduit® NetRunner® Vertical Cable Manager cost-effectively organizes, manages and protects cables on the front and rear of the rack. Plus, bend radius control helps guard against kinks and snags. Dual-sided, ABS Plastic, 45RU, Black, 1pc + Covers, Black.

Efficiently organize and safeguard your cables with the Panduit® NetRunner® Vertical Cable Manager. Designed for both front and rear rack installations, this cost-effective solution ensures optimal cable management. Featuring bend radius control to prevent kinks and snags, it prioritizes cable protection. Crafted from durable ABS plastic, this 45RU dual-sided manager in sleek black includes covers for a polished finish. With an overall width of 4.9 inches, height of 83 inches, and depth of 12 inches, it offers ample space for cable organization. RoHS compliant, this essential accessory guarantees both functionality and environmental responsibility. Elevate your wire and cable management with Panduit®.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit WMPV45E
Color:Black
Accessory Type:Cable Managers
Overall Width:4.9 in, 125 mm
Overall Height:83 in, 2108 mm
Overall Depth:12 in, 306 mm
Product Type:Dual Sided Manager
SKU:PANWMPV45E
Sub Brand:NetRunner
Includes:Manager, covers, hardware kit
Cover Material:PVC
Orientation:Vertical
Material:ABS
Number of Rack Units:45
Body Material:ABS
Standards Met:RoHS
Finger Material:ABS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: