D38999/22CW

MIL-DTL-38999/22 - Connectors, Electrical, Circular, Receptacle, Threaded, Dummy Stowage, Series III

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:D38999/22CW
Series:Series III
Shell Size:13
Mating Type:Threaded
Shell Style:Dummy Stowage Receptacle
Conductivity:Conductive
Service Class:W
Connector Type:Circular, Receptacle
Finish/Coating:Cadmium Olive Drab
Shell Material:Aluminum
Ingress Protection:Environment Resistant
Military Specification:MIL-DTL-38999 III
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Service Class Detail:Cadmium Olive Drab Plated Aluminum Shell (Conductive)
SKU:PCMD38999/22CW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: