M24308/4-359

Heilind Number:PCMM24308/4-359
Manufacturer:Amphenol Pcd
Manufacturer Number:M24308/4-359
ECAD Model:
3D Model

Description:

MIL-SPEC D-SUB M243084359

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Pcd
Manufacturer Part Number:Amphenol Pcd M24308/4-359
Series:M24308 Series
Gender:Male
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Insulation Material:Glass-Filled Plastic
Wire Size:26 to 20 AWG
Current Rating:7.5 A
Voltage Rating:1000 VAC
D-Sub Shell Size:S3
SKU:PCMM24308/4-359