KFS2-M2

Broaching Nuts - Types KF2, KFS2 - Metric

Type KF2 and KFS2 - Broaching nuts, internally threaded for mounting on PC boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: KFS2-M2
Thread Size: M2 x 0.4
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
Animation: View Animation
SKU: PEMKFS2-M2
For Use in Sheet Hardness: HRB 70 / HB 125 or Less|PC Board
Min. Sheet Thickness: 1.53 mm
Thread Code: M2
A (Shank) Max.: 1.53 mm
C ± 0.08: 4.19 mm
E ± 0.13: 5.56 mm
Hole Size in Sheet + 0.08: 3.73 mm
Min. Dist. Hole C/L to Edge: 4.20 mm
T ± 0.13: 1.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: