M63540/1-46C

FHS-0420-12 W/MIL SPEC TESTS Military Specification

Tariff Info: HTS: 73181550

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 98 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: M63540/1-46C
SKU: PEMM63540/1-46C
For Use in Sheet Hardness: HRB 70 / HB 125 or Less
Length Code: 12
Material Code: S
Max. Hole in Attached Parts: .270 in
Min. Sheet Thickness: .062 in
Thread Code: 0420
H ± .015: .337 in
Hole Size in Sheet + .003 - .000: .249 in
L - Length ± .015: .750 in
Min. Dist. Hole C/L to Edge: .312 in
S Max.: .135 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: