PF11MF-032-2

Large Knob, Spring-loaded - Types PF11MF and PF12MF - Unified

Appropriate for close centerline-to-edge applications.Doesn’t require high installation force.Installs into any panel hardness.Installs flush on back side of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF11MF-032-2
Thread Size: 10-32
Drive Type: Slotted/#2 Phillips
Animation: View Animation
SKU: PEMPF11MF-032-2
Finish Knob: Natural Finish
Finish Retainer: Natural finish
Finish Screw: Zinc plated per ASTM B633, SC1 (5µm), Type III, colorless
Finish Spring: Natural Finish
Material Knob: Aluminum
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 2
Thread Code: 032
Type: Knurled Cap - PF11MF
A Max.: .072 in
C Max.: .265 in
E ± .010: .514 in
G ± .025: .350 in
Hole Size in Sheet + 0.005 - 0.000: .266 in
P ± .025: .084 in
T1 Nom.: .450 in
T2 Nom.: .640 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: