PF7MF-440-0

Captive Panel Screw, Screw Head, Spring-loaded, Flare Mount - Unified Type PF7MF

Appropriate for close centerline-to-edge applications.Does not require high installation force.Installs into any panel hardness.Installs flush on back side of panel.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PF7MF-440-0
Thread Size: 4-40
SKU: PEMPF7MF-440-0
Finish Retainer: Natural finish
Finish Screw: Bright nickel over copper flash
Finish Spring: Natural Finish
Material Retainer: Aluminum
Material Screw: Heat-Treated Carbon Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .031 in
Screw Length Code: 0
Thread Code: 440
Type: PF7MF
A (Shank) Max.: .041 in
C Max.: .186 in
E ± .010: .310 in
G1 ± .025: .040 in
G2 ± .025: .210 in
H ± .010: .100 in
Hole Size in Sheet + 0.005 - 0.000: .187 in
T1 Nom.: .38 in
T2 Nom.: .55 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: