PFC4-032-50

PANEL FASTENER,ASSY,STAINLESS 10-32 THREAD

Tariff Info: HTS: 73181540

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 5000/5000
Pricing
Quantity Unit Price Ext. Price
5,000: $2.69074 E $13,453.70
Product Category:
Manufacturer: Penn Engineering
Manufacturer Part Number: PFC4-032-50
SKU: PEMPFC4-032-50
Finish Retainer: Passivated and/or tested per ASTM A380
Finish Screw: Passivated and/or tested per ASTM A380
Finish Spring: Natural Finish
For Use in Sheet Hardness: HRB 88 or Less (Hardness Rockwell “B” Scale) / HB 183 or Less (Hardness Brinell)
Material Retainer: 400 Series Stainless Steel
Material Screw: 400 Series Stainless Steel
Material Spring: 300 Series Stainless Steel
Min. Sheet Thickness: .060 in
Screw Length Code: 50
Thread Code: 032
Type: PFC4
A (Shank) Max.: .060 in
C Max.: .343 in
E ± .010: .437 in
G ± .016: .312 in
Hole Size in Sheet + 0.003 - 0.000: .344 in
Min. Dist. Hole C/L to Edge: .34 in
P ± .025: .000 in
T1 Max.: .490 in
T2 Nom.: .705 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: